
AS4C256M16D3LC-12BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3LC-12BINTR-ND - Tape & Reel (TR) 1450-AS4C256M16D3LC-12BINCT-ND - Cut Tape (CT) 1450-AS4C256M16D3LC-12BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3LC-12BINTR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Organization 256M x 16 | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.261.46000 | kr.261.46 |
| 10 | kr.241.80100 | kr.2,418.01 |
| 25 | kr.234.04000 | kr.5,851.00 |
| 50 | kr.228.23240 | kr.11,411.62 |
| 100 | kr.222.50170 | kr.22,250.17 |
| 250 | kr.215.07336 | kr.53,768.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.197.37173 | kr.493,429.33 |
| Unit Price without VAT: | kr.261.46000 |
|---|---|
| Unit Price with VAT: | kr.326.82500 |




