96-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3LC-12BCNTR

DigiKey Part Number
1450-AS4C256M16D3LC-12BCNTR-ND - Tape & Reel (TR)
1450-AS4C256M16D3LC-12BCNCT-ND - Cut Tape (CT)
1450-AS4C256M16D3LC-12BCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C256M16D3LC-12BCNTR
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.65.28000kr.65.28
10kr.60.63400kr.606.34
25kr.58.75960kr.1,468.99
50kr.57.35040kr.2,867.52
100kr.55.94820kr.5,594.82
250kr.54.34572kr.13,586.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.44.40000kr.111,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.65.28000
Unit Price with VAT:kr.81.60000