
AS4C256M16D3C-12BINTR | |
---|---|
DigiKey Part Number | 1450-AS4C256M16D3C-12BINTR-ND - Tape & Reel (TR) 1450-AS4C256M16D3C-12BINCT-ND - Cut Tape (CT) 1450-AS4C256M16D3C-12BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3C-12BINTR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.82000 | kr.69.82 |
10 | kr.64.82600 | kr.648.26 |
25 | kr.62.82240 | kr.1,570.56 |
50 | kr.61.31080 | kr.3,065.54 |
100 | kr.59.80930 | kr.5,980.93 |
250 | kr.58.26252 | kr.14,565.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.47.60000 | kr.119,000.00 |
Unit Price without VAT: | kr.69.82000 |
---|---|
Unit Price with VAT: | kr.87.27500 |