AS4C16M32MSB-6BIN is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 182
Unit Price: kr.71.71000
Datasheet
SDRAM Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-FBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M32MSB-6BIN

DigiKey Part Number
1450-AS4C16M32MSB-6BIN-ND
Manufacturer
Manufacturer Product Number
AS4C16M32MSB-6BIN
Description
IC DRAM 512MBIT PARALLEL 90FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-FBGA (8x13)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Last Time Buy
Access Time
5.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
90-FBGA (8x13)
Memory Organization
16M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C16M32MSA-6BINAlliance Memory, Inc.1821450-1458-NDkr.71.71000MFR Recommended
Last Time Buy
Last Time Buy Date: 15/07/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
190kr.48.05553kr.9,130.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.05553
Unit Price with VAT:kr.60.06941