Direct

AS4C16M32MS-6BIN | |
|---|---|
DigiKey Part Number | AS4C16M32MS-6BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M32MS-6BIN |
Description | IC DRAM 512MBIT PARALLEL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile SDRAM Memory IC 512Mbit Parallel 166 MHz 5.4 ns 90-FBGA (8x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile SDRAM | Package / Case |
Memory Size | Supplier Device Package 90-FBGA (8x13) |
Memory Organization 16M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M32MSA-6BIN | Alliance Memory, Inc. | 182 | 1450-1458-ND | kr.71.71000 | Direct |


