Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C128M8D2A-25BINTR | |
|---|---|
DigiKey Part Number | AS4C128M8D2A-25BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C128M8D2A-25BINTR |
Description | IC DRAM 1GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x10) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M8D2A-25BIN | Alliance Memory, Inc. | 0 | AS4C128M8D2A-25BIN-ND | kr.87.87000 | Parametric Equivalent |
| MT47H128M8SH-25E IT:M | Micron Technology Inc. | 0 | MT47H128M8SH-25EIT:M-ND | kr.43.05750 | Parametric Equivalent |
| MT47H128M8SH-25E IT:M TR | Micron Technology Inc. | 0 | 557-MT47H128M8SH-25EIT:MTRCT-ND | kr.51.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.55.06572 | kr.110,131.44 |
| Unit Price without VAT: | kr.55.06572 |
|---|---|
| Unit Price with VAT: | kr.68.83215 |



