
AS4C128M16D3C-93BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C128M16D3C-93BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D3C-93BCN |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| 10 | kr.44.37100 | kr.443.71 |
| 25 | kr.43.01040 | kr.1,075.26 |
| 50 | kr.41.98280 | kr.2,099.14 |
| 209 | kr.39.88455 | kr.8,335.87 |
| 418 | kr.38.88490 | kr.16,253.89 |
| 627 | kr.38.30762 | kr.24,018.88 |
| 1.045 | kr.38.00002 | kr.39,710.02 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |

