Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C128M16D3-12BIN | |
|---|---|
DigiKey Part Number | 1450-1084-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D3-12BIN |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
EDA/CAD Models | AS4C128M16D3-12BIN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (9x13) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16128C-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-ND | kr.57.50747 | Similar |
| IS43TR16128C-125KBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-TR-ND | kr.57.99579 | Similar |
| IS43TR16128C-15HBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-15HBL-ND | kr.57.50747 | Similar |
| IS43TR16128CL-125KBLI | ISSI, Integrated Silicon Solution Inc | 190 | 706-1597-ND | kr.93.90000 | Similar |
| IS43TR16128CL-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128CL-125KBLI-TR-ND | kr.63.75631 | Similar |



