
TPQ3904 | |
|---|---|
DigiKey Part Number | 2156-TPQ3904-ND |
Manufacturer | |
Manufacturer Product Number | TPQ3904 |
Description | TRANS 4NPN QUAD 40V 14-DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 250MHz 2W Through Hole 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) | |
Current - Collector (Ic) (Max) | - | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 10mA, 1V | |
Power - Max | 2W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Bulk: | 14583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | kr.6.78380 | kr.1,892.68 |
| Unit Price without VAT: | kr.6.78380 |
|---|---|
| Unit Price with VAT: | kr.8.47975 |



