Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8132SK-HS3

DigiKey Part Number
620-CT8132SK-HS3TR-ND - Tape & Reel (TR)
620-CT8132SK-HS3CT-ND - Cut Tape (CT)
620-CT8132SK-HS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8132SK-HS3
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
5µA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Latch, Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±0.9mT Trip, ±0.5mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
5kr.5.40200kr.27.01
10kr.5.12300kr.51.23
25kr.4.79800kr.119.95
50kr.4.57500kr.228.75
100kr.4.37080kr.437.08
500kr.3.96110kr.1,980.55
1.000kr.3.80863kr.3,808.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.59267kr.10,778.01
6.000kr.3.47097kr.20,825.82
9.000kr.3.40450kr.30,640.50
15.000kr.3.32542kr.49,881.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750