
CT8132DM-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8132DM-IS3TR-ND - Tape & Reel (TR) 620-CT8132DM-IS3CT-ND - Cut Tape (CT) 620-CT8132DM-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132DM-IS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.5mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 5 | kr.4.07600 | kr.20.38 |
| 10 | kr.3.86400 | kr.38.64 |
| 25 | kr.3.61200 | kr.90.30 |
| 50 | kr.3.43920 | kr.171.96 |
| 100 | kr.3.28110 | kr.328.11 |
| 500 | kr.2.96442 | kr.1,482.21 |
| 1.000 | kr.2.84671 | kr.2,846.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.67998 | kr.8,039.94 |
| 6.000 | kr.2.58602 | kr.15,516.12 |
| 9.000 | kr.2.53472 | kr.22,812.48 |
| 15.000 | kr.2.47369 | kr.37,105.35 |
| 21.000 | kr.2.43555 | kr.51,146.55 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |


