
CT8132BL-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8132BL-HS3TR-ND - Tape & Reel (TR) 620-CT8132BL-HS3CT-ND - Cut Tape (CT) 620-CT8132BL-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132BL-HS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 5µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±3mT Trip, ±2mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 5 | kr.5.46200 | kr.27.31 |
| 10 | kr.5.17900 | kr.51.79 |
| 25 | kr.4.85120 | kr.121.28 |
| 50 | kr.4.62540 | kr.231.27 |
| 100 | kr.4.41910 | kr.441.91 |
| 500 | kr.4.00484 | kr.2,002.42 |
| 1.000 | kr.3.85068 | kr.3,850.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63233 | kr.10,896.99 |
| 6.000 | kr.3.50929 | kr.21,055.74 |
| 9.000 | kr.3.44209 | kr.30,978.81 |
| 15.000 | kr.3.36214 | kr.50,432.10 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

