Digital Switch Latch, Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8131BV-HL4

DigiKey Part Number
620-CT8131BV-HL4TR-ND - Tape & Reel (TR)
620-CT8131BV-HL4CT-ND - Cut Tape (CT)
620-CT8131BV-HL4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8131BV-HL4
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
900nA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Function
Latch, Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
4-LGA (1.45x1.45)
Polarization
North Pole, South Pole
Package / Case
4-XFLGA
Sensing Range
±3mT Trip, ±2mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
5kr.9.72600kr.48.63
10kr.9.25600kr.92.56
25kr.8.70360kr.217.59
50kr.8.32320kr.416.16
100kr.7.97700kr.797.70
500kr.7.27946kr.3,639.73
1.000kr.7.02003kr.7,020.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.65229kr.19,956.87
6.000kr.6.44488kr.38,669.28
9.000kr.6.33163kr.56,984.67
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250