Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8122AM-IS3

DigiKey Part Number
620-CT8122AM-IS3TR-ND - Tape & Reel (TR)
620-CT8122AM-IS3CT-ND - Cut Tape (CT)
620-CT8122AM-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8122AM-IS3
Description
INTEGRATED DIGITAL BIPOLAR, TMR,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
1mT Trip, -1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
4µA
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
5kr.5.16000kr.25.80
10kr.4.90100kr.49.01
25kr.4.58760kr.114.69
50kr.4.37460kr.218.73
100kr.4.17810kr.417.81
500kr.3.78396kr.1,891.98
1.000kr.3.63751kr.3,637.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.76597kr.8,297.91
6.000kr.2.66901kr.16,014.06
9.000kr.2.61606kr.23,544.54
15.000kr.2.55307kr.38,296.05
21.000kr.2.51371kr.52,787.91
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500