
CT8111DK-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8111DK-IS3TR-ND - Tape & Reel (TR) 620-CT8111DK-IS3CT-ND - Cut Tape (CT) 620-CT8111DK-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8111DK-IS3 |
Description | UNIPOLAR MAGNETIC LATCH OPEN DRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Programmable Hysteresis |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization Unidirectional | Supplier Device Package SOT-23-3 |
Sensing Range 1.5mT Trip, 1mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 5 | kr.5.88400 | kr.29.42 |
| 10 | kr.5.58600 | kr.55.86 |
| 25 | kr.5.23160 | kr.130.79 |
| 50 | kr.4.99220 | kr.249.61 |
| 100 | kr.4.77150 | kr.477.15 |
| 500 | kr.4.32806 | kr.2,164.03 |
| 1.000 | kr.4.16335 | kr.4,163.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.92995 | kr.11,789.85 |
| 6.000 | kr.3.79839 | kr.22,790.34 |
| 9.000 | kr.3.72653 | kr.33,538.77 |
| 15.000 | kr.3.64105 | kr.54,615.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


