


CT455-H00U5-TS08 | |
|---|---|
DigiKey Part Number | 620-CT455-H00U5-TS08TR-ND - Tape & Reel (TR) 620-CT455-H00U5-TS08CT-ND - Cut Tape (CT) 620-CT455-H00U5-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT455-H00U5-TS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.3% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.63000 | kr.29.63 |
| 5 | kr.24.96000 | kr.124.80 |
| 10 | kr.23.18700 | kr.231.87 |
| 25 | kr.21.04080 | kr.526.02 |
| 50 | kr.19.55200 | kr.977.60 |
| 100 | kr.18.17020 | kr.1,817.02 |
| 500 | kr.15.32800 | kr.7,664.00 |
| 1.000 | kr.14.24621 | kr.14,246.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.68672 | kr.38,060.16 |
| Unit Price without VAT: | kr.29.63000 |
|---|---|
| Unit Price with VAT: | kr.37.03750 |

