
CT433-HSWF50MR | |
|---|---|
DigiKey Part Number | 620-CT433-HSWF50MRTR-ND - Tape & Reel (TR) 620-CT433-HSWF50MRCT-ND - Cut Tape (CT) 620-CT433-HSWF50MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT433-HSWF50MR |
Description | CURRENT SENSOR MR 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 20mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT431-HSWF50MR | Allegro MicroSystems | 5.973 | 620-CT431-HSWF50MRCT-ND | kr.4.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 5 | kr.30.95200 | kr.154.76 |
| 10 | kr.29.64600 | kr.296.46 |
| 25 | kr.28.08880 | kr.702.22 |
| 50 | kr.27.02480 | kr.1,351.24 |
| 100 | kr.26.04980 | kr.2,604.98 |
| 500 | kr.24.08718 | kr.12,043.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.35593 | kr.23,355.93 |
| 2.000 | kr.22.68516 | kr.45,370.32 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |



