Parametric Equivalent

CT428-HSN830DR | |
|---|---|
DigiKey Part Number | 620-CT428-HSN830DRTR-ND - Tape & Reel (TR) 620-CT428-HSN830DRCT-ND - Cut Tape (CT) 620-CT428-HSN830DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT428-HSN830DR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.7% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 133.3mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT425-HSN830DR | Allegro MicroSystems | 402 | 620-CT425-HSN830DRCT-ND | kr.27.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.37000 | kr.27.37 |
| 5 | kr.24.50000 | kr.122.50 |
| 10 | kr.23.44100 | kr.234.41 |
| 25 | kr.22.17360 | kr.554.34 |
| 50 | kr.21.30820 | kr.1,065.41 |
| 100 | kr.20.51520 | kr.2,051.52 |
| 500 | kr.18.91860 | kr.9,459.30 |
| 1.000 | kr.18.32375 | kr.18,323.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.77830 | kr.35,556.60 |
| Unit Price without VAT: | kr.27.37000 |
|---|---|
| Unit Price with VAT: | kr.34.21250 |



