
CT427-HSN820MR | |
|---|---|
DigiKey Part Number | 620-CT427-HSN820MRTR-ND - Tape & Reel (TR) 620-CT427-HSN820MRCT-ND - Cut Tape (CT) 620-CT427-HSN820MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT427-HSN820MR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 50mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 5 | kr.24.23200 | kr.121.16 |
| 10 | kr.23.18500 | kr.231.85 |
| 25 | kr.21.93120 | kr.548.28 |
| 50 | kr.21.07540 | kr.1,053.77 |
| 100 | kr.20.29120 | kr.2,029.12 |
| 500 | kr.18.71200 | kr.9,356.00 |
| 1.000 | kr.18.12365 | kr.18,123.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.58415 | kr.35,168.30 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |


