
CT426-HSN865MR | |
|---|---|
DigiKey Part Number | 620-CT426-HSN865MRTR-ND - Tape & Reel (TR) 620-CT426-HSN865MRCT-ND - Cut Tape (CT) 620-CT426-HSN865MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT426-HSN865MR |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT426-HSN865MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 15.4mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 5 | kr.18.89200 | kr.94.46 |
| 10 | kr.18.05400 | kr.180.54 |
| 25 | kr.17.05480 | kr.426.37 |
| 50 | kr.16.37120 | kr.818.56 |
| 100 | kr.15.74530 | kr.1,574.53 |
| 500 | kr.14.48602 | kr.7,243.01 |
| 1.000 | kr.14.08090 | kr.14,080.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.58688 | kr.27,173.76 |
| 4.000 | kr.13.19224 | kr.52,768.96 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |

