
CT416-HSN865DR | |
|---|---|
DigiKey Part Number | 620-CT416-HSN865DRTR-ND - Tape & Reel (TR) 620-CT416-HSN865DRCT-ND - Cut Tape (CT) 620-CT416-HSN865DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT416-HSN865DR |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 30.8mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT417-HSN865DR | Allegro MicroSystems | 1.902 | 620-CT417-HSN865DRCT-ND | kr.23.90000 | Parametric Equivalent |
| CT426-HSN865DR | Allegro MicroSystems | 1.969 | 620-CT426-HSN865DRCT-ND | kr.27.07000 | Parametric Equivalent |
| CT427-HSN865DR | Allegro MicroSystems | 0 | 620-CT427-HSN865DRCT-ND | kr.27.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 5 | kr.21.39200 | kr.106.96 |
| 10 | kr.20.44700 | kr.204.47 |
| 25 | kr.19.32680 | kr.483.17 |
| 50 | kr.18.55980 | kr.927.99 |
| 100 | kr.17.85790 | kr.1,785.79 |
| 500 | kr.16.44494 | kr.8,222.47 |
| 1.000 | kr.15.91879 | kr.15,918.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.43619 | kr.30,872.38 |
| 4.000 | kr.14.99336 | kr.59,973.44 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |

