
CT220FMC-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220FMC-HS5TR-ND - Tape & Reel (TR) 620-CT220FMC-HS5CT-ND - Cut Tape (CT) 620-CT220FMC-HS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220FMC-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | CT220FMC-HS5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | 450mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 5 | kr.9.65200 | kr.48.26 |
| 10 | kr.9.19000 | kr.91.90 |
| 25 | kr.8.64240 | kr.216.06 |
| 50 | kr.8.26760 | kr.413.38 |
| 100 | kr.7.92380 | kr.792.38 |
| 500 | kr.7.23380 | kr.3,616.90 |
| 1.000 | kr.6.97709 | kr.6,977.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.48092 | kr.19,442.76 |
| 6.000 | kr.6.27983 | kr.37,678.98 |
| 9.000 | kr.6.16996 | kr.55,529.64 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |


