
ASEK780KLR-150B-T-DK | |
|---|---|
DigiKey Part Number | 620-1958-ND |
Manufacturer | |
Manufacturer Product Number | ASEK780KLR-150B-T-DK |
Description | EVAL BOARD FOR ACS780XLR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS780xLR - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 150A | |
Interface | Analog | |
Sensitivity | 13.33mV/A | |
Voltage - Supply | 4.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS780xLR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.638.02000 | kr.638.02 |
| Unit Price without VAT: | kr.638.02000 |
|---|---|
| Unit Price with VAT: | kr.797.52500 |

