ASEK71020KMAB-030B3-SPI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 13
Unit Price: kr.834.15000
Datasheet
ACS71020 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK71020KMAB-030B3-SPI

DigiKey Part Number
620-2001-ND
Manufacturer
Manufacturer Product Number
ASEK71020KMAB-030B3-SPI
Description
EVAL BOARD FOR ACS71020
Customer Reference
Detailed Description
ACS71020 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
30A
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS71020
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes