
ASEK37610-PCBCURR-3.5MM | |
|---|---|
DigiKey Part Number | 620-ASEK37610-PCBCURR-3.5MM-ND |
Manufacturer | |
Manufacturer Product Number | ASEK37610-PCBCURR-3.5MM |
Description | DEV TOOL FOR ACS37610 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS37610 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS37610 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.763.20000 | kr.763.20 |
| Unit Price without VAT: | kr.763.20000 |
|---|---|
| Unit Price with VAT: | kr.954.00000 |






