
APS11760LLHALT-3PL2 | |
|---|---|
DigiKey Part Number | 620-APS11760LLHALT-3PL2TR-ND - Tape & Reel (TR) 620-APS11760LLHALT-3PL2CT-ND - Cut Tape (CT) 620-APS11760LLHALT-3PL2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11760LLHALT-3PL2 |
Description | ASIL-A 24V MICROPOWER VERTICAL H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 40mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch, Omnipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±35.5mT Trip, ±30mT Release | Supplier Device Package SOT-23W |
Test Condition 25°C | Package / Case SOT-23W |
Voltage - Supply 3.3V ~ 24V | Base Product Number |
Current - Supply (Max) 110µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 5 | kr.6.83400 | kr.34.17 |
| 10 | kr.6.49200 | kr.64.92 |
| 25 | kr.6.08880 | kr.152.22 |
| 50 | kr.5.81260 | kr.290.63 |
| 100 | kr.5.56020 | kr.556.02 |
| 500 | kr.5.05298 | kr.2,526.49 |
| 1.000 | kr.4.86430 | kr.4,864.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.59699 | kr.13,790.97 |
| 6.000 | kr.4.44629 | kr.26,677.74 |
| 9.000 | kr.4.36401 | kr.39,276.09 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |


