
APS11700LLHALT-0PL | |
|---|---|
DigiKey Part Number | 620-2011-2-ND - Tape & Reel (TR) 620-2011-1-ND - Cut Tape (CT) 620-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11700LLHALT-0PL |
Description | 24V MICROPOWER HALL EFFECT SWITC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 5 | kr.4.57000 | kr.22.85 |
| 10 | kr.4.32600 | kr.43.26 |
| 25 | kr.4.04720 | kr.101.18 |
| 50 | kr.3.85660 | kr.192.83 |
| 100 | kr.3.68260 | kr.368.26 |
| 500 | kr.3.33184 | kr.1,665.92 |
| 1.000 | kr.3.20147 | kr.3,201.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35104 | kr.7,053.12 |
| 6.000 | kr.2.26902 | kr.13,614.12 |
| 9.000 | kr.2.22426 | kr.20,018.34 |
| 15.000 | kr.2.17099 | kr.32,564.85 |
| 21.000 | kr.2.13769 | kr.44,891.49 |
| 30.000 | kr.2.10392 | kr.63,117.60 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |


