
| APS11500LLHALT-0SL2A | |
|---|---|
| DigiKey Part Number | APS11500LLHALT-0SL2A-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | APS11500LLHALT-0SL2A | 
| Description | MAGNETIC SWITCH UNIPOLAR SOT23W | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Unipolar Switch | |
| Technology | ||
| Polarization | South Pole | |
| Sensing Range | 11mT Trip, 4.5mT Release | |
| Test Condition | -40°C ~ 150°C | |
| Voltage - Supply | 3V ~ 24V | |
| Current - Supply (Max) | 5mA | |
| Current - Output (Max) | - | |
| Output Type | Open Drain | |
| Features | - | |
| Operating Temperature | -40°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-23W | |
| Package / Case | SOT-23W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18.000 | kr.2.43381 | kr.43,808.58 | 
| Unit Price without VAT: | kr.2.43381 | 
|---|---|
| Unit Price with VAT: | kr.3.04226 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark