
APS11202LLHALX | |
|---|---|
DigiKey Part Number | 620-APS11202LLHALX-ND |
Manufacturer | |
Manufacturer Product Number | APS11202LLHALX |
Description | CHOPPER-STABILIZED PRECISION HAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 75mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.11824 | kr.33,547.20 |
| Unit Price without VAT: | kr.1.11824 |
|---|---|
| Unit Price with VAT: | kr.1.39780 |

