
AMT49101KJPTR-A-3 | |
|---|---|
DigiKey Part Number | 620-AMT49101KJPTR-A-3TR-ND - Tape & Reel (TR) 620-AMT49101KJPTR-A-3CT-ND - Cut Tape (CT) 620-AMT49101KJPTR-A-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49101KJPTR-A-3 |
Description | 80V BLDC GATE DRIVER W/REGULATOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 80V |
Manufacturer Allegro MicroSystems | Voltage - Load 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 48-LQFP Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 48-LQFP-EP (7x7) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMT49100KJPTR-A-3 | Allegro MicroSystems | 16.998 | 620-AMT49100KJPTR-A-3CT-ND | kr.50.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.49000 | kr.49.49 |
| 10 | kr.38.23600 | kr.382.36 |
| 25 | kr.35.42440 | kr.885.61 |
| 100 | kr.32.33200 | kr.3,233.20 |
| 250 | kr.31.46180 | kr.7,865.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.87167 | kr.43,307.51 |
| Unit Price without VAT: | kr.49.49000 |
|---|---|
| Unit Price with VAT: | kr.61.86250 |

