
ACS37600KLUATR-1P5B5-C | |
|---|---|
DigiKey Part Number | 620-ACS37600KLUATR-1P5B5-C-ND |
Manufacturer | |
Manufacturer Product Number | ACS37600KLUATR-1P5B5-C |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 1.5mV/g | |
Frequency | 100kHz ~ 400kHz | |
Linearity | ±0.25% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.2µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.15.28635 | kr.183,436.20 |
| Unit Price without VAT: | kr.15.28635 |
|---|---|
| Unit Price with VAT: | kr.19.10794 |

