
ACS717KMATR-10B-T | |
|---|---|
DigiKey Part Number | 620-1711-2-ND - Tape & Reel (TR) 620-1711-1-ND - Cut Tape (CT) 620-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS717KMATR-10B-T |
Description | CURRENT SENSOR HE/OL 10A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 132mV/A | |
Frequency | 40kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 13µs | |
Current - Supply (Max) | 7.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.31000 | kr.33.31 |
| 5 | kr.29.88600 | kr.149.43 |
| 10 | kr.28.62600 | kr.286.26 |
| 25 | kr.27.12160 | kr.678.04 |
| 50 | kr.26.09420 | kr.1,304.71 |
| 100 | kr.25.15290 | kr.2,515.29 |
| 500 | kr.23.51258 | kr.11,756.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.10062 | kr.22,100.62 |
| 2.000 | kr.21.46575 | kr.42,931.50 |
| 3.000 | kr.21.11891 | kr.63,356.73 |
| Unit Price without VAT: | kr.33.31000 |
|---|---|
| Unit Price with VAT: | kr.41.63750 |


