
ACS71240KEXBLT-050B5 | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-050B5-ND |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-050B5 |
Description | CURRENT SENSOR HE 50A 12-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±2.6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.5.51193 | kr.49,607.37 |
| Unit Price without VAT: | kr.5.51193 |
|---|---|
| Unit Price with VAT: | kr.6.88991 |



