
ACS71240KEXBLT-050B3-120 | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-050B3-120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-050B3-120 |
Description | CURRENT SENSOR HE 50A 12-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
EDA/CAD Models | ACS71240KEXBLT-050B3-120 Models |
Category | Linearity ±1% |
Mfr | Accuracy ±2.6% |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Analog Voltage | Mounting Type |
Sensitivity 26.4mV/A | Package / Case 12-PowerWFQFN |
Frequency DC ~ 120kHz | Supplier Device Package 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.7.31196 | kr.65,807.64 |
| Unit Price without VAT: | kr.7.31196 |
|---|---|
| Unit Price with VAT: | kr.9.13995 |

