Controller, ACDC Switching Power Supplies PMIC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71020KMABTR-030B3-SPI

DigiKey Part Number
620-1997-2-ND - Tape & Reel (TR)
620-1997-1-ND - Cut Tape (CT)
620-1997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71020KMABTR-030B3-SPI
Description
SINGLE PHASE, ISOLATED, POWER MO
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ACS71020KMABTR-030B3-SPI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Allegro MicroSystems
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Applications
Controller, ACDC Switching Power Supplies
Supplier Device Package
16-SOIC
Current - Supply
12mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.548
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.94000kr.48.94
5kr.44.12600kr.220.63
10kr.42.33900kr.423.39
25kr.40.21080kr.1,005.27
50kr.38.75520kr.1,937.76
100kr.37.42060kr.3,742.06
500kr.34.73306kr.17,366.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.73172kr.33,731.72
Manufacturers Standard Package
Unit Price without VAT:kr.48.94000
Unit Price with VAT:kr.61.17500