
ACS71020KMABTR-030B3-I2C | |
|---|---|
DigiKey Part Number | 620-1996-2-ND - Tape & Reel (TR) 620-1996-1-ND - Cut Tape (CT) 620-1996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71020KMABTR-030B3-I2C |
Description | SINGLE PHASE, ISOLATED, POWER MO |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACS71020KMABTR-030B3-I2C Models |
Category | Voltage - Supply 3.3V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Controller, ACDC Switching Power Supplies | Supplier Device Package 16-SOIC |
Current - Supply 12mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.94000 | kr.48.94 |
| 5 | kr.44.12600 | kr.220.63 |
| 10 | kr.42.33900 | kr.423.39 |
| 25 | kr.40.21080 | kr.1,005.27 |
| 50 | kr.38.75520 | kr.1,937.76 |
| 100 | kr.37.42060 | kr.3,742.06 |
| 500 | kr.34.73306 | kr.17,366.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.73172 | kr.33,731.72 |
| Unit Price without VAT: | kr.48.94000 |
|---|---|
| Unit Price with VAT: | kr.61.17500 |

