16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71020KMABTR-015B5-SPI

DigiKey Part Number
620-1995-2-ND - Tape & Reel (TR)
620-1995-1-ND - Cut Tape (CT)
620-1995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71020KMABTR-015B5-SPI
Description
SINGLE PHASE, ISOLATED, POWER MO
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Controller, ACDC Switching Power Supplies
Current - Supply
12mA
Voltage - Supply
5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.14000kr.38.14
5kr.34.34200kr.171.71
10kr.32.91500kr.329.15
25kr.31.21680kr.780.42
50kr.30.05560kr.1,502.78
100kr.28.99140kr.2,899.14
500kr.27.46650kr.13,733.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.52934kr.25,529.34
2.000kr.24.81146kr.49,622.92
Manufacturers Standard Package
Unit Price without VAT:kr.38.14000
Unit Price with VAT:kr.47.67500