
ACS37612LLUALU-010B5 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUALU-010B5TR-ND - Tape & Reel (TR) 620-ACS37612LLUALU-010B5CT-ND - Cut Tape (CT) 620-ACS37612LLUALU-010B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUALU-010B5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 10mV/g | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-TSSOP |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 5 | kr.19.28600 | kr.96.43 |
| 10 | kr.18.43000 | kr.184.30 |
| 25 | kr.17.40720 | kr.435.18 |
| 50 | kr.16.70720 | kr.835.36 |
| 100 | kr.16.06680 | kr.1,606.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.77828 | kr.7,389.14 |
| 1.000 | kr.14.29854 | kr.14,298.54 |
| 1.500 | kr.14.03655 | kr.21,054.83 |
| 2.500 | kr.13.72473 | kr.34,311.82 |
| 3.500 | kr.13.52996 | kr.47,354.86 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |



