
ACS37610LLUATR-020U5 | |
|---|---|
DigiKey Part Number | 620-ACS37610LLUATR-020U5TR-ND - Tape & Reel (TR) 620-ACS37610LLUATR-020U5CT-ND - Cut Tape (CT) 620-ACS37610LLUATR-020U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37610LLUATR-020U5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 200mV/mT | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.15% | |
Accuracy | ±5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.6µs | |
Current - Supply (Max) | 21mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 5 | kr.23.74000 | kr.118.70 |
| 10 | kr.22.71100 | kr.227.11 |
| 25 | kr.21.47880 | kr.536.97 |
| 50 | kr.20.63640 | kr.1,031.82 |
| 100 | kr.19.86480 | kr.1,986.48 |
| 500 | kr.18.31162 | kr.9,155.81 |
| 1.000 | kr.17.73330 | kr.17,733.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.16.71570 | kr.66,862.80 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |

