
ACS37035KLACTR-020B5 | |
|---|---|
DigiKey Part Number | 620-ACS37035KLACTR-020B5TR-ND - Tape & Reel (TR) 620-ACS37035KLACTR-020B5CT-ND - Cut Tape (CT) 620-ACS37035KLACTR-020B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37035KLACTR-020B5 |
Description | CURRENT SENSOR HE 20A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | - | |
Accuracy | ±3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 450ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.64000 | kr.26.64 |
| 5 | kr.23.84000 | kr.119.20 |
| 10 | kr.22.80700 | kr.228.07 |
| 25 | kr.21.57640 | kr.539.41 |
| 50 | kr.20.73540 | kr.1,036.77 |
| 100 | kr.19.96470 | kr.1,996.47 |
| 500 | kr.18.41398 | kr.9,206.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.47969 | kr.17,479.69 |
| 2.000 | kr.16.96037 | kr.33,920.74 |
| 3.000 | kr.16.67673 | kr.50,030.19 |
| Unit Price without VAT: | kr.26.64000 |
|---|---|
| Unit Price with VAT: | kr.33.30000 |



