
ACS37002LMCATR-050B5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMCATR-050B5TR-ND - Tape & Reel (TR) 620-ACS37002LMCATR-050B5CT-ND - Cut Tape (CT) 620-ACS37002LMCATR-050B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMCATR-050B5 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.62000 | kr.37.62 |
| 5 | kr.33.83400 | kr.169.17 |
| 10 | kr.32.42600 | kr.324.26 |
| 25 | kr.30.73800 | kr.768.45 |
| 50 | kr.29.58580 | kr.1,479.29 |
| 100 | kr.28.52860 | kr.2,852.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.25.85535 | kr.20,684.28 |
| 1.600 | kr.25.10758 | kr.40,172.13 |
| 2.400 | kr.24.69900 | kr.59,277.60 |
| Unit Price without VAT: | kr.37.62000 |
|---|---|
| Unit Price with VAT: | kr.47.02500 |

