
ACS37002LMABTR-050U5 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMABTR-050U5TR-ND - Tape & Reel (TR) 620-ACS37002LMABTR-050U5CT-ND - Cut Tape (CT) 620-ACS37002LMABTR-050U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMABTR-050U5 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.41000 | kr.29.41 |
| 5 | kr.26.35400 | kr.131.77 |
| 10 | kr.25.23200 | kr.252.32 |
| 25 | kr.23.88560 | kr.597.14 |
| 50 | kr.22.96580 | kr.1,148.29 |
| 100 | kr.22.12290 | kr.2,212.29 |
| 500 | kr.20.42792 | kr.10,213.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.82605 | kr.16,826.05 |
| 2.000 | kr.16.68944 | kr.33,378.88 |
| Unit Price without VAT: | kr.29.41000 |
|---|---|
| Unit Price with VAT: | kr.36.76250 |


