
A89224KEVSR-A | |
---|---|
DigiKey Part Number | 620-A89224KEVSR-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A89224KEVSR-A |
Description | 90V AUTOMOTIVE SOC (A VERSION, 2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 90V | |
Voltage - Load | 5.5V ~ 90V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | kr.24.15398 | kr.289,847.76 |
Unit Price without VAT: | kr.24.15398 |
---|---|
Unit Price with VAT: | kr.30.19248 |