
A8586KLJTR-T-2 | |
|---|---|
DigiKey Part Number | 620-1718-2-ND - Tape & Reel (TR) 620-1718-1-ND - Cut Tape (CT) 620-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8586KLJTR-T-2 |
Description | IC REG BUCK ADJ 3.5A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 4MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.11.06300 | kr.110.63 |
| 25 | kr.10.09840 | kr.252.46 |
| 100 | kr.9.03510 | kr.903.51 |
| 250 | kr.8.52856 | kr.2,132.14 |
| 500 | kr.8.28296 | kr.4,141.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.66096 | kr.22,982.88 |
| 6.000 | kr.7.50900 | kr.45,054.00 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

