
A8304SESTR-T | |
|---|---|
DigiKey Part Number | 620-1525-2-ND - Tape & Reel (TR) 620-1525-1-ND - Cut Tape (CT) 620-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8304SESTR-T |
Description | IC REG CONV LNB 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC Output 16-QFN/MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 10V ~ 16V | |
Voltage - Output | 13.3V ~ 19.7V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN/MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.92800 | kr.99.28 |
| 25 | kr.9.04600 | kr.226.15 |
| 100 | kr.8.07910 | kr.807.91 |
| 250 | kr.7.61764 | kr.1,904.41 |
| 500 | kr.7.36252 | kr.3,681.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.99602 | kr.10,494.03 |
| 3.000 | kr.6.82793 | kr.20,483.79 |
| 4.500 | kr.6.74372 | kr.30,346.74 |
| 7.500 | kr.6.65046 | kr.49,878.45 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

