LED Driver IC 6 Output DC DC Regulator SEPIC, Step-Up (Boost) Analog, PWM Dimming 180mA 48-QFN-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A80606KEVJSR

DigiKey Part Number
620-A80606KEVJSRTR-ND - Tape & Reel (TR)
620-A80606KEVJSRCT-ND - Cut Tape (CT)
620-A80606KEVJSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A80606KEVJSR
Description
IC LED DRV RGLTR PWM 180MA 48QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator SEPIC, Step-Up (Boost) Analog, PWM Dimming 180mA 48-QFN-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
180mA
Manufacturer
Allegro MicroSystems
Frequency
260kHz ~ 2.3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
SEPIC, Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
48-VFQFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
48-QFN-EP (7x7)
Voltage - Supply (Max)
40V
Base Product Number
Voltage - Output
0.95V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.92000kr.24.92
5kr.22.29200kr.111.46
10kr.21.30900kr.213.09
25kr.20.14840kr.503.71
50kr.19.35220kr.967.61
100kr.18.62440kr.1,862.44
500kr.17.15844kr.8,579.22
1.000kr.16.61258kr.16,612.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.15.65261kr.62,610.44
Manufacturers Standard Package
Unit Price without VAT:kr.24.92000
Unit Price with VAT:kr.31.15000