A80603KESJSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 0
Unit Price: kr.8.76451
Datasheet
A80601KESJSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A80603KESJSR

DigiKey Part Number
620-2042-2-ND - Tape & Reel (TR)
620-2042-1-ND - Cut Tape (CT)
620-2042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A80603KESJSR
Description
IC LED DRVR CTRL PWM 120MA 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 120mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
4.05V ~ 4.45V
Current - Output / Channel
120mA
Frequency
200kHz ~ 2.15MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.8.76451kr.157,761.18
Manufacturers Standard Package
Unit Price without VAT:kr.8.76451
Unit Price with VAT:kr.10.95564