
A80603KESJSR | |
---|---|
DigiKey Part Number | 620-2042-2-ND - Tape & Reel (TR) 620-2042-1-ND - Cut Tape (CT) 620-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80603KESJSR |
Description | IC LED DRVR CTRL PWM 120MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 120mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4.05V ~ 4.45V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.15MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18.000 | kr.8.76451 | kr.157,761.18 |
Unit Price without VAT: | kr.8.76451 |
---|---|
Unit Price with VAT: | kr.10.95564 |