LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6271KLPTR-T-1

DigiKey Part Number
620-A6271KLPTR-T-1TR-ND - Tape & Reel (TR)
620-A6271KLPTR-T-1CT-ND - Cut Tape (CT)
620-A6271KLPTR-T-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6271KLPTR-T-1
Description
IC LED DRIVER CTRLR PWM 16ETSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.2V
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
-
Frequency
70kHz ~ 700kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.89000kr.18.89
10kr.14.13800kr.141.38
25kr.12.94120kr.323.53
100kr.11.62760kr.1,162.76
250kr.11.00116kr.2,750.29
500kr.10.79828kr.5,399.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.9.84661kr.39,386.44
Manufacturers Standard Package
Unit Price without VAT:kr.18.89000
Unit Price with VAT:kr.23.61250