
A6216KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A6216KLPTR-TTR-ND - Tape & Reel (TR) 620-A6216KLPTR-TCT-ND - Cut Tape (CT) 620-A6216KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6216KLPTR-T |
Description | IC LED DRV RGLTR PWM 2A 16ETSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A6216KLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.9.83700 | kr.98.37 |
| 25 | kr.8.96520 | kr.224.13 |
| 100 | kr.8.00700 | kr.800.70 |
| 250 | kr.7.55048 | kr.1,887.62 |
| 500 | kr.7.27540 | kr.3,637.70 |
| 1.000 | kr.7.04896 | kr.7,048.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.70925 | kr.26,837.00 |
| 8.000 | kr.6.58298 | kr.52,663.84 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

